


0487015.MXEP | |
|---|---|
DigiKey Part Number | F11425-ND |
Manufacturer | |
Manufacturer Product Number | 0487015.MXEP |
Description | FUSE CERM 15A 420VAC 420VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 420 V 420 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 300A AC, 200A DC |
Part Status Active | Melting I²t 190.0 |
Mounting Type Through Hole | Approval Agency TUV, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.217" Dia x 0.846" L (5.50mm x 21.50mm) |
Voltage Rating - AC 420 V | DC Cold Resistance 0.0075 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S520-V-15-R | WEC | 750 | 2266-BK/S520-V-15-R-ND | ¥1,050.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,158.00000 | ¥1,158 |
| 5 | ¥960.80000 | ¥4,804 |
| 10 | ¥886.80000 | ¥8,868 |
| 50 | ¥735.30000 | ¥36,765 |
| 100 | ¥678.07000 | ¥67,807 |
| 250 | ¥608.81600 | ¥152,204 |
| 500 | ¥560.84000 | ¥280,420 |
| 1,000 | ¥545.04700 | ¥545,047 |
| Unit Price without JCT: | ¥1,158.00000 |
|---|---|
| Unit Price with JCT: | ¥1,273.80000 |



