


BK/S520-V-15-R | |
|---|---|
DigiKey Part Number | 283-BK/S520-V-15-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S520-V-15-R |
Description | FUSE CERAMIC 15A 420VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 420 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Bulk | Melting I²t 220.0 |
Part Status Active | Approval Agency TUV, UR |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.236" Dia x 0.831" L (6.00mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.0068 Ohms |
Voltage Rating - AC 420 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,050.00000 | ¥1,050 |
| 5 | ¥871.80000 | ¥4,359 |
| 10 | ¥804.50000 | ¥8,045 |
| 50 | ¥667.16000 | ¥33,358 |
| 100 | ¥615.30000 | ¥61,530 |
| 300 | ¥540.80000 | ¥162,240 |
| 500 | ¥509.09200 | ¥254,546 |
| 1,000 | ¥468.78000 | ¥468,780 |
| Unit Price without JCT: | ¥1,050.00000 |
|---|---|
| Unit Price with JCT: | ¥1,155.00000 |

