


048712.5MXEP | |
|---|---|
DigiKey Part Number | F6664-ND |
Manufacturer | |
Manufacturer Product Number | 048712.5MXEP |
Description | FUSE CERM 12.5A 420VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12.5 A 420 V 420 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 300A DC |
Part Status Active | Melting I²t 170.0 |
Mounting Type Through Hole | Approval Agency TUV, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.217" Dia x 0.846" L (5.50mm x 21.50mm) |
Voltage Rating - AC 420 V | DC Cold Resistance 0.0078 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,158.00000 | ¥1,158 |
| 5 | ¥960.80000 | ¥4,804 |
| 10 | ¥886.80000 | ¥8,868 |
| 50 | ¥735.30000 | ¥36,765 |
| 100 | ¥678.07000 | ¥67,807 |
| 250 | ¥608.81600 | ¥152,204 |
| 500 | ¥560.84000 | ¥280,420 |
| 1,000 | ¥545.04700 | ¥545,047 |
| Unit Price without JCT: | ¥1,158.00000 |
|---|---|
| Unit Price with JCT: | ¥1,273.80000 |

