Upgrade
Similar
Similar



TPSV227M016R0075 | |
|---|---|
DigiKey Part Number | 478-4157-2-ND - Tape & Reel (TR) 478-4157-1-ND - Cut Tape (CT) 478-4157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV227M016R0075 |
Description | CAP TANT 220UF 20% 16V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2924 (7361 Metric) 75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥646.00000 | ¥646 |
| 10 | ¥457.70000 | ¥4,577 |
| 50 | ¥382.50000 | ¥19,125 |
| 100 | ¥359.24000 | ¥35,924 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥324.34000 | ¥129,736 |
| 800 | ¥311.36750 | ¥249,094 |
| 1,200 | ¥304.86917 | ¥365,843 |
| 2,000 | ¥297.66350 | ¥595,327 |
| 2,800 | ¥293.45179 | ¥821,665 |
| 4,000 | ¥289.39800 | ¥1,157,592 |
| Unit Price without JCT: | ¥646.00000 |
|---|---|
| Unit Price with JCT: | ¥710.60000 |


