TAJV227M016RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 233
Unit Price: ¥796.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ¥646.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 108
Unit Price: ¥555.00000
Datasheet
220 µF Molded Tantalum Capacitors 16 V 2924 (7361 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJV227M016RNJ

DigiKey Part Number
TAJV227M016RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJV227M016RNJ
Description
CAP TANT 220UF 20% 16V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2924 (7361 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJV227M016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,400¥360.02667¥864,064
Unit Price without JCT:¥360.02667
Unit Price with JCT:¥396.02934