220 µF Molded Tantalum Capacitors 16 V 2924 (7361 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 16 V 2924 (7361 Metric) 150mOhm
2924 (7361 Metric)

TPSV227M016R0150

DigiKey Part Number
478-9281-2-ND - Tape & Reel (TR)
478-9281-1-ND - Cut Tape (CT)
478-9281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSV227M016R0150
Description
CAP TANT 220UF 20% 16V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2924 (7361 Metric) 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥555.00000¥555
10¥387.90000¥3,879
50¥321.70000¥16,085
100¥301.24000¥30,124
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400¥270.68000¥108,272
800¥259.25625¥207,405
1,200¥253.53167¥304,238
2,000¥247.18850¥494,377
2,800¥243.47964¥681,743
4,000¥239.91000¥959,640
Manufacturers Standard Package
Unit Price without JCT:¥555.00000
Unit Price with JCT:¥610.50000