
TAJV227K016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJV227K016RNJTR-ND - Tape & Reel (TR) 478-TAJV227K016RNJCT-ND - Cut Tape (CT) 478-TAJV227K016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJV227K016RNJ |
Description | CAP TANT 220UF 10% 16V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2924 (7361 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJV227K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥796.00000 | ¥796 |
| 10 | ¥571.50000 | ¥5,715 |
| 50 | ¥482.50000 | ¥24,125 |
| 100 | ¥454.93000 | ¥45,493 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥413.57000 | ¥165,428 |
| 800 | ¥398.19125 | ¥318,553 |
| 1,200 | ¥390.48750 | ¥468,585 |
| 2,000 | ¥381.94700 | ¥763,894 |
| 2,800 | ¥376.95036 | ¥1,055,461 |
| 4,000 | ¥372.14725 | ¥1,488,589 |
| Unit Price without JCT: | ¥796.00000 |
|---|---|
| Unit Price with JCT: | ¥875.60000 |

