Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

KGM32ECG2A222JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2A222JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2A222JUCT-ND - Cut Tape (CT) 478-KGM32ECG2A222JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2A222JU |
Description | CAP CER 2200PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2A222JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥128.00000 | ¥128 |
| 10 | ¥80.80000 | ¥808 |
| 50 | ¥61.88000 | ¥3,094 |
| 100 | ¥56.09000 | ¥5,609 |
| 500 | ¥46.26000 | ¥23,130 |
| 1,000 | ¥43.22300 | ¥43,223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥39.47300 | ¥118,419 |
| 6,000 | ¥37.63800 | ¥225,828 |
| 9,000 | ¥36.71833 | ¥330,465 |
| 15,000 | ¥35.69947 | ¥535,492 |
| 21,000 | ¥35.10352 | ¥737,174 |
| 30,000 | ¥34.53033 | ¥1,035,910 |
| Unit Price without JCT: | ¥128.00000 |
|---|---|
| Unit Price with JCT: | ¥140.80000 |







