
CC1210JKNPO0BN222 | |
|---|---|
DigiKey Part Number | 13-CC1210JKNPO0BN222TR-ND - Tape & Reel (TR) 13-CC1210JKNPO0BN222CT-ND - Cut Tape (CT) 13-CC1210JKNPO0BN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPO0BN222 |
Description | CAP CER 2200PF 100V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKNPO0BN222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥146.00000 | ¥146 |
| 10 | ¥92.20000 | ¥922 |
| 50 | ¥71.10000 | ¥3,555 |
| 100 | ¥64.60000 | ¥6,460 |
| 500 | ¥53.60800 | ¥26,804 |
| 1,000 | ¥50.21300 | ¥50,213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥43.82933 | ¥131,488 |
| 6,000 | ¥41.87467 | ¥251,248 |
| 9,000 | ¥40.89556 | ¥368,060 |
| 15,000 | ¥39.81020 | ¥597,153 |
| 21,000 | ¥39.17548 | ¥822,685 |
| 30,000 | ¥38.56497 | ¥1,156,949 |
| Unit Price without JCT: | ¥146.00000 |
|---|---|
| Unit Price with JCT: | ¥160.60000 |

