Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM05AR71E332MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E332MHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E332MH |
Description | CAP CER 3300PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E332MH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71E332JH | KYOCERA AVX | 9,997 | 478-KGM05AR71E332JHCT-ND | ¥76.00000 | Upgrade |
| KGM05AR71E332KH | KYOCERA AVX | 135,715 | 478-KGM05AR71E332KHCT-ND | ¥43.00000 | Upgrade |
| KGM05AR71H332JH | KYOCERA AVX | 27,179 | 478-KGM05AR71H332JHCT-ND | ¥22.00000 | Upgrade |
| KGM05AR71H332KH | KYOCERA AVX | 85,359 | 478-KGM05AR71H332KHCT-ND | ¥17.00000 | Upgrade |
| KGM05AR71H332MH | KYOCERA AVX | 0 | 478-KGM05AR71H332MHTR-ND | ¥18.31100 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥17.39760 | ¥173,976 |
| Unit Price without JCT: | ¥17.39760 |
|---|---|
| Unit Price with JCT: | ¥19.13736 |





