Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

1825AC103KAT3A | |
|---|---|
DigiKey Part Number | 1825AC103KAT3A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825AC103KAT3A |
Description | CAP CER 10000PF 1KV X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825AC103KAT3A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825GC103JAT1A | KYOCERA AVX | 0 | 1825GC103JAT1A-ND | ¥287.15500 | Upgrade |
| 1825GC103KAT1A | KYOCERA AVX | 3,091 | 478-4008-1-ND | ¥271.00000 | Upgrade |
| 1825HC103KAT1A | KYOCERA AVX | 1,901 | 478-5939-1-ND | ¥419.00000 | Upgrade |
| 1825SC103JAT1A | KYOCERA AVX | 0 | 1825SC103JAT1A-ND | ¥302.60200 | Upgrade |
| 1825SC103KAT1A | KYOCERA AVX | 81 | 478-12007-1-ND | ¥286.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥105.36600 | ¥316,098 |
| Unit Price without JCT: | ¥105.36600 |
|---|---|
| Unit Price with JCT: | ¥115.90260 |



