10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825SC103KAT1A

DigiKey Part Number
478-12007-2-ND - Tape & Reel (TR)
478-12007-1-ND - Cut Tape (CT)
478-12007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1825SC103KAT1A
Description
CAP CER 10000PF 1.5KV X7R 1825
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825SC103KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.100" (2.54mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825GC103KAT1AKYOCERA AVX3,091478-4008-1-ND¥271.00000Upgrade
1825HC103KAT1AKYOCERA AVX1,901478-5939-1-ND¥419.00000Upgrade
In-Stock: 81
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥286.00000¥286
10¥190.60000¥1,906
50¥152.66000¥7,633
100¥140.93000¥14,093
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥228.33000¥114,165
1,000¥218.71200¥218,712
1,500¥213.89400¥320,841
2,500¥208.55160¥521,379
3,500¥205.42971¥719,004
5,000¥202.42500¥1,012,125
Manufacturers Standard Package
Unit Price without JCT:¥286.00000
Unit Price with JCT:¥314.60000