
1825GC103JAT1A | |
|---|---|
DigiKey Part Number | 1825GC103JAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825GC103JAT1A |
Description | CAP CER 10000PF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825GC103JAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥287.15500 | ¥287,155 |
| Unit Price without JCT: | ¥287.15500 |
|---|---|
| Unit Price with JCT: | ¥315.87050 |

