2225J2500103JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,529.92400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥716.35000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,492.70800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥699.17000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥426.99000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,492.70800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥699.17000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥426.99000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥784.76400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥784.76400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,535.05000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥508.76400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,557.03000
Datasheet

Upgrade


KEMET
In Stock: 3,151
Unit Price: ¥1,135.00000
Datasheet
10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2500103JCT

DigiKey Part Number
2225J2500103JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2500103JCT
Description
CAP CER 10000PF 250V C0G 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2500103JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2500103FCTKnowles Syfer02225J2500103FCT-ND¥1,529.92400Upgrade
2225J2500103GCTKnowles Syfer02225J2500103GCT-ND¥716.35000Upgrade
2225J5000103FCTKnowles Syfer02225J5000103FCT-ND¥1,492.70800Upgrade
2225J5000103GCTKnowles Syfer02225J5000103GCT-ND¥699.17000Upgrade
2225J5000103JCTKnowles Syfer02225J5000103JCT-ND¥426.99000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥437.37800¥218,689
Manufacturers Standard Package
Unit Price without JCT:¥437.37800
Unit Price with JCT:¥481.11580