
C2225C103JCGACTU | |
|---|---|
DigiKey Part Number | 399-C2225C103JCGACTUTR-ND - Tape & Reel (TR) 399-C2225C103JCGACTUCT-ND - Cut Tape (CT) 399-C2225C103JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C103JCGACTU |
Description | CAP CER 10000PF 500V NP0 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 500V Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C103JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,135.00000 | ¥1,135 |
| 10 | ¥837.20000 | ¥8,372 |
| 50 | ¥718.12000 | ¥35,906 |
| 100 | ¥681.26000 | ¥68,126 |
| 500 | ¥623.48200 | ¥311,741 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥599.57600 | ¥599,576 |
| 2,000 | ¥583.65950 | ¥1,167,319 |
| Unit Price without JCT: | ¥1,135.00000 |
|---|---|
| Unit Price with JCT: | ¥1,248.50000 |

