2225J2500103JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥5,507.38400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,542.34400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥5,507.38400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,542.34400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,535.05000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥985.54400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥437.37800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥508.76400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,557.03000
Datasheet
10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2500103JFT

DigiKey Part Number
2225J2500103JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2500103JFT
Description
CAP CER 10000PF 250V C0G 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2500103JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2500103FFTKnowles Syfer02225J2500103FFT-ND¥5,507.38400Upgrade
2225J2500103GFTKnowles Syfer02225J2500103GFT-ND¥2,542.34400Upgrade
2225J5000103FFTKnowles Syfer02225J5000103FFT-ND¥5,507.38400Upgrade
2225J5000103GFTKnowles Syfer02225J5000103GFT-ND¥2,542.34400Upgrade
2225J5000103JFTKnowles Syfer02225J5000103JFT-ND¥1,535.05000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,535.05000¥767,525
Manufacturers Standard Package
Unit Price without JCT:¥1,535.05000
Unit Price with JCT:¥1,688.55500