Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2225J1K00391JXT | |
|---|---|
DigiKey Part Number | 2225J1K00391JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J1K00391JXT |
Description | CAP CER 390PF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J1K00391JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J1K20391JXT | Knowles Syfer | 0 | 2225J1K20391JXT-ND | ¥695.96800 | Upgrade |
| 2225J1K50391JXT | Knowles Syfer | 0 | 2225J1K50391JXT-ND | ¥695.96800 | Upgrade |
| 2225J2K00391JXT | Knowles Syfer | 0 | 2225J2K00391JXT-ND | ¥695.96800 | Upgrade |
| 2225J3K00391JXT | Knowles Syfer | 0 | 2225J3K00391JXT-ND | ¥695.96800 | Upgrade |
| 2225J4K00391JXT | Knowles Syfer | 0 | 2225J4K00391JXT-ND | ¥695.54600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥695.96800 | ¥347,984 |
| Unit Price without JCT: | ¥695.96800 |
|---|---|
| Unit Price with JCT: | ¥765.56480 |


