Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

2225J1K00391JCT | |
|---|---|
DigiKey Part Number | 2225J1K00391JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J1K00391JCT |
Description | CAP CER 390PF 1KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J1K00391JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J1K00391FCT | Knowles Syfer | 0 | 2225J1K00391FCT-ND | ¥1,238.76000 | Upgrade |
| 2225J1K00391GCT | Knowles Syfer | 0 | 2225J1K00391GCT-ND | ¥581.74000 | Upgrade |
| 2225J4K00391FCT | Knowles Syfer | 0 | 2225J4K00391FCT-ND | ¥4,767.07000 | Upgrade |
| 2225J4K00391GCT | Knowles Syfer | 0 | 2225J4K00391GCT-ND | ¥2,203.58800 | Upgrade |
| 2225J4K00391JCT | Knowles Syfer | 0 | 2225J4K00391JCT-ND | ¥1,331.93200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥355.96000 | ¥177,980 |
| Unit Price without JCT: | ¥355.96000 |
|---|---|
| Unit Price with JCT: | ¥391.55600 |


