Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

2225J4K00391GCT | |
|---|---|
DigiKey Part Number | 2225J4K00391GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J4K00391GCT |
Description | CAP CER 390PF 4KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J4K00391GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J4K00391FCT | Knowles Syfer | 0 | 2225J4K00391FCT-ND | ¥4,767.07000 | Upgrade |
| 2225J5K00391FCT | Knowles Syfer | 0 | 2225J5K00391FCT-ND | ¥6,193.41400 | Upgrade |
| 2225J5K00391GCT | Knowles Syfer | 0 | 2225J5K00391GCT-ND | ¥2,856.02000 | Upgrade |
| 2225J6K00391FCT | Knowles Syfer | 0 | 2225J6K00391FCT-ND | ¥7,876.52000 | Upgrade |
| 2225J6K00391GCT | Knowles Syfer | 0 | 2225J6K00391GCT-ND | ¥3,624.77800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥2,203.58800 | ¥1,101,794 |
| Unit Price without JCT: | ¥2,203.58800 |
|---|---|
| Unit Price with JCT: | ¥2,423.94680 |



