Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

2220Y5000562KXT | |
|---|---|
DigiKey Part Number | 2220Y5000562KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y5000562KXT |
Description | CAP CER 5600PF 500V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5000562KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y5000562JXT | Knowles Syfer | 0 | 2220Y5000562JXT-ND | ¥442.88400 | Upgrade |
| 2220Y6300562JXT | Knowles Syfer | 0 | 2220Y6300562JXT-ND | ¥442.88400 | Upgrade |
| 2220Y6300562KXT | Knowles Syfer | 0 | 2220Y6300562KXT-ND | ¥337.88600 | Upgrade |
| 2220Y5000562FCT | Knowles Syfer | 0 | 2220Y5000562FCT-ND | ¥1,444.24000 | Similar |
| 2220Y5000562GCT | Knowles Syfer | 0 | 2220Y5000562GCT-ND | ¥676.74800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥337.88600 | ¥168,943 |
| Unit Price without JCT: | ¥337.88600 |
|---|---|
| Unit Price with JCT: | ¥371.67460 |


