Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

2220Y5000562KDT | |
|---|---|
DigiKey Part Number | 2220Y5000562KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y5000562KDT |
Description | CAP CER 5600PF 500V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5000562KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y5000562JDT | Knowles Syfer | 0 | 2220Y5000562JDT-ND | ¥649.76600 | Upgrade |
| 2220Y5000562FFT | Knowles Syfer | 0 | 2220Y5000562FFT-ND | ¥4,463.10400 | Similar |
| 2220Y5000562GFT | Knowles Syfer | 0 | 2220Y5000562GFT-ND | ¥2,064.35400 | Similar |
| 2220Y5000562JFT | Knowles Syfer | 0 | 2220Y5000562JFT-ND | ¥1,248.40000 | Similar |
| 2220Y5000562KFT | Knowles Syfer | 0 | 2220Y5000562KFT-ND | ¥1,180.91200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥494.55600 | ¥247,278 |
| Unit Price without JCT: | ¥494.55600 |
|---|---|
| Unit Price with JCT: | ¥544.01160 |


