Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

2220Y5000562JCT | |
|---|---|
DigiKey Part Number | 2220Y5000562JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y5000562JCT |
Description | CAP CER 5600PF 500V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5000562JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y5000562FCT | Knowles Syfer | 0 | 2220Y5000562FCT-ND | ¥1,444.24000 | Upgrade |
| 2220Y5000562GCT | Knowles Syfer | 0 | 2220Y5000562GCT-ND | ¥676.74800 | Upgrade |
| 2220Y6300562FCT | Knowles Syfer | 0 | 2220Y6300562FCT-ND | ¥1,444.24000 | Upgrade |
| 2220Y6300562GCT | Knowles Syfer | 0 | 2220Y6300562GCT-ND | ¥676.74800 | Upgrade |
| 2220Y6300562JCT | Knowles Syfer | 0 | 2220Y6300562JCT-ND | ¥413.45400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥413.45400 | ¥206,727 |
| Unit Price without JCT: | ¥413.45400 |
|---|---|
| Unit Price with JCT: | ¥454.79940 |


