2220Y2500153JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥685.74800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥5,235.90000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥2,418.15400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,460.60600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥6,189.46400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥2,854.24800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,721.94600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥345.46000
Datasheet
0.015 µF ±5% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y2500153JDT

DigiKey Part Number
2220Y2500153JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y2500153JDT
Description
CAP CER 0.015UF 250V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y2500153JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y5000153JDTKnowles Syfer02220Y5000153JDT-ND¥685.74800Upgrade
2220Y2500153FFTKnowles Syfer02220Y2500153FFT-ND¥5,235.90000Similar
2220Y2500153GFTKnowles Syfer02220Y2500153GFT-ND¥2,418.15400Similar
2220Y2500153JFTKnowles Syfer02220Y2500153JFT-ND¥1,460.60600Similar
2220Y5000153FFTKnowles Syfer02220Y5000153FFT-ND¥6,189.46400Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥685.74800¥342,874
Manufacturers Standard Package
Unit Price without JCT:¥685.74800
Unit Price with JCT:¥754.32280