2220Y5000153JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥6,189.46400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,854.24800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥685.74800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥409.69400
Datasheet
0.015 µF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y5000153JFT

DigiKey Part Number
2220Y5000153JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y5000153JFT
Description
CAP CER 0.015UF 500V C0G 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y5000153JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y5000153FFTKnowles Syfer02220Y5000153FFT-ND¥6,189.46400Upgrade
2220Y5000153GFTKnowles Syfer02220Y5000153GFT-ND¥2,854.24800Upgrade
2220Y5000153JDTKnowles Syfer02220Y5000153JDT-ND¥685.74800Similar
2220Y5000153JCTKnowles Syfer02220Y5000153JCT-ND¥409.69400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,721.94600¥860,973
Manufacturers Standard Package
Unit Price without JCT:¥1,721.94600
Unit Price with JCT:¥1,894.14060