Upgrade
Upgrade
Upgrade
Parametric Equivalent

2220Y2500153GFT | |
|---|---|
DigiKey Part Number | 2220Y2500153GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2500153GFT |
Description | CAP CER 0.015UF 250V C0G 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2500153GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2500153FFT | Knowles Syfer | 0 | 2220Y2500153FFT-ND | ¥5,235.90000 | Upgrade |
| 2220Y5000153FFT | Knowles Syfer | 0 | 2220Y5000153FFT-ND | ¥6,189.46400 | Upgrade |
| 2220Y5000153GFT | Knowles Syfer | 0 | 2220Y5000153GFT-ND | ¥2,854.24800 | Upgrade |
| 2220Y2500153GCT | Knowles Syfer | 0 | 2220Y2500153GCT-ND | ¥672.89200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥2,418.15400 | ¥1,209,077 |
| Unit Price without JCT: | ¥2,418.15400 |
|---|---|
| Unit Price with JCT: | ¥2,659.96940 |


