Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar

2220J3K00821KCT | |
|---|---|
DigiKey Part Number | 2220J3K00821KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J3K00821KCT |
Description | CAP CER 820PF 3KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J3K00821KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J3K00821FCT | Knowles Syfer | 0 | 2220J3K00821FCT-ND | ¥1,282.37400 | Upgrade |
| 2220J3K00821GCT | Knowles Syfer | 0 | 2220J3K00821GCT-ND | ¥601.88200 | Upgrade |
| 2220J3K00821JCT | Knowles Syfer | 0 | 2220J3K00821JCT-ND | ¥368.17400 | Upgrade |
| 2220J3K00821JXT | Knowles Syfer | 0 | 2220J3K00821JXT-ND | ¥627.56000 | Similar |
| 2220J3K00821KXT | Knowles Syfer | 0 | 2220J3K00821KXT-ND | ¥477.72400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥348.72400 | ¥174,362 |
| Unit Price without JCT: | ¥348.72400 |
|---|---|
| Unit Price with JCT: | ¥383.59640 |




