2220J5K00821JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥4.17404
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥2.17159
Datasheet
820 pF ±5% 5000V (5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J5K00821JXT

DigiKey Part Number
2220J5K00821JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J5K00821JXT
Description
CAP CER 820PF 5KV X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±5% 5000V (5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J5K00821JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J6K00821JXTKnowles Syfer02220J6K00821JXT-ND¥4.17404Upgrade
HV2220Y821JXMATHVVishay Vitramon0HV2220Y821JXMATHV-ND¥2.17159Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥667.40800¥333,704
Manufacturers Standard Package
Unit Price without JCT:¥667.40800
Unit Price with JCT:¥734.14880