Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar

2220J3K00102KCT | |
|---|---|
DigiKey Part Number | 2220J3K00102KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J3K00102KCT |
Description | CAP CER 1000PF 3KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J3K00102KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J3K00102FCT | Knowles Syfer | 0 | 2220J3K00102FCT-ND | ¥1,405.22600 | Upgrade |
| 2220J3K00102GCT | Knowles Syfer | 0 | 2220J3K00102GCT-ND | ¥658.73000 | Upgrade |
| 2220J3K00102JCT | Knowles Syfer | 0 | 2220J3K00102JCT-ND | ¥402.51200 | Upgrade |
| 2220J3K00102JXT | Knowles Syfer | 0 | 2220J3K00102JXT-ND | ¥334.73400 | Similar |
| 2220J3K00102KXT | Knowles Syfer | 1,979 | 1608-1427-1-ND | ¥533.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥381.26600 | ¥190,633 |
| Unit Price without JCT: | ¥381.26600 |
|---|---|
| Unit Price with JCT: | ¥419.39260 |




