
2220J4K00102KXT | |
|---|---|
DigiKey Part Number | 1608-2220J4K00102KXTTR-ND - Tape & Reel (TR) 1608-2220J4K00102KXTCT-ND - Cut Tape (CT) 1608-2220J4K00102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220J4K00102KXT |
Description | CAP CER 1000PF 4KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J4K00102KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥533.00000 | ¥533 |
| 10 | ¥372.40000 | ¥3,724 |
| 50 | ¥308.14000 | ¥15,407 |
| 100 | ¥288.27000 | ¥28,827 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥254.62600 | ¥127,313 |
| 1,000 | ¥244.21300 | ¥244,213 |
| 1,500 | ¥238.99600 | ¥358,494 |
| 2,500 | ¥233.21040 | ¥583,026 |
| 3,500 | ¥229.82886 | ¥804,401 |
| 5,000 | ¥226.57580 | ¥1,132,879 |
| Unit Price without JCT: | ¥533.00000 |
|---|---|
| Unit Price with JCT: | ¥586.30000 |

