Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

2220J2K50102KXT | |
|---|---|
DigiKey Part Number | 2220J2K50102KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2K50102KXT |
Description | CAP CER 1000PF 2.5KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2K50102KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2K50102JXT | Knowles Syfer | 0 | 2220J2K50102JXT-ND | ¥305.64800 | Upgrade |
| 2220J3K00102JXT | Knowles Syfer | 0 | 2220J3K00102JXT-ND | ¥334.73400 | Upgrade |
| 2220J3K00102KXT | Knowles Syfer | 1,979 | 1608-1427-1-ND | ¥533.00000 | Upgrade |
| 2220J4K00102JXT | Knowles Syfer | 0 | 2220J4K00102JXT-ND | ¥334.73400 | Upgrade |
| 2220J4K00102KXT | Knowles Syfer | 203 | 1608-2220J4K00102KXTCT-ND | ¥533.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥233.74600 | ¥116,873 |
| Unit Price without JCT: | ¥233.74600 |
|---|---|
| Unit Price with JCT: | ¥257.12060 |


