
2220J2K00102KXT | |
|---|---|
DigiKey Part Number | 1608-2220J2K00102KXTTR-ND - Tape & Reel (TR) 1608-2220J2K00102KXTCT-ND - Cut Tape (CT) 1608-2220J2K00102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220J2K00102KXT |
Description | CAP CER 1000PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2K00102KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J3K00102KXT | Knowles Syfer | 1,979 | 1608-1427-1-ND | ¥533.00000 | Upgrade |
| 2220J4K00102KXT | Knowles Syfer | 203 | 1608-2220J4K00102KXTCT-ND | ¥533.00000 | Upgrade |
| C2220C102KGRACTU | KEMET | 394 | 399-C2220C102KGRACTUCT-ND | ¥806.00000 | Upgrade |
| C2220C102JGGACTU | KEMET | 7,633 | 399-C2220C102JGGACTUCT-ND | ¥1,027.00000 | Similar |
| C2220C102JZGACTU | KEMET | 572 | 399-C2220C102JZGACTUCT-ND | ¥1,077.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥489.00000 | ¥489 |
| 10 | ¥338.90000 | ¥3,389 |
| 50 | ¥279.06000 | ¥13,953 |
| 100 | ¥260.58000 | ¥26,058 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥229.32600 | ¥114,663 |
| 1,000 | ¥219.65100 | ¥219,651 |
| 1,500 | ¥214.80467 | ¥322,207 |
| 2,500 | ¥209.43160 | ¥523,579 |
| 3,500 | ¥206.29057 | ¥722,017 |
| 5,000 | ¥203.26820 | ¥1,016,341 |
| Unit Price without JCT: | ¥489.00000 |
|---|---|
| Unit Price with JCT: | ¥537.90000 |

