1825Y1000151KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,565.82800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥732.93800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥447.38400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,183.40400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥556.08000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥340.43800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥322.47600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,183.40400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥556.08000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥340.43800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥322.47600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,183.40400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥556.08000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥340.43800
Datasheet
150 pF ±10% 100V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y1000151KCT

DigiKey Part Number
1825Y1000151KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y1000151KCT
Description
CAP CER 150PF 100V C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±10% 100V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y1000151KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y1000151FCTKnowles Syfer01825Y1000151FCT-ND¥1,565.82800Upgrade
1825Y1000151GCTKnowles Syfer01825Y1000151GCT-ND¥732.93800Upgrade
1825Y1000151JCTKnowles Syfer01825Y1000151JCT-ND¥447.38400Upgrade
1825Y2000151FCTKnowles Syfer01825Y2000151FCT-ND¥1,183.40400Upgrade
1825Y2000151GCTKnowles Syfer01825Y2000151GCT-ND¥556.08000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥423.67400¥211,837
Manufacturers Standard Package
Unit Price without JCT:¥423.67400
Unit Price with JCT:¥466.04140