Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825Y1000151JCT | |
|---|---|
DigiKey Part Number | 1825Y1000151JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y1000151JCT |
Description | CAP CER 150PF 100V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y1000151JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y1000151FCT | Knowles Syfer | 0 | 1825Y1000151FCT-ND | ¥1,565.82800 | Upgrade |
| 1825Y1000151GCT | Knowles Syfer | 0 | 1825Y1000151GCT-ND | ¥732.93800 | Upgrade |
| 1825Y2000151FCT | Knowles Syfer | 0 | 1825Y2000151FCT-ND | ¥1,183.40400 | Upgrade |
| 1825Y2000151GCT | Knowles Syfer | 0 | 1825Y2000151GCT-ND | ¥556.08000 | Upgrade |
| 1825Y2000151JCT | Knowles Syfer | 0 | 1825Y2000151JCT-ND | ¥340.43800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥447.38400 | ¥223,692 |
| Unit Price without JCT: | ¥447.38400 |
|---|---|
| Unit Price with JCT: | ¥492.12240 |


