1825Y5000151JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,183.40400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥556.08000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,183.40400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥556.08000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥340.43800
Datasheet
150 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y5000151JCT

DigiKey Part Number
1825Y5000151JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y5000151JCT
Description
CAP CER 150PF 500V C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y5000151JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y5000151FCTKnowles Syfer01825Y5000151FCT-ND¥1,183.40400Upgrade
1825Y5000151GCTKnowles Syfer01825Y5000151GCT-ND¥556.08000Upgrade
1825Y6300151FCTKnowles Syfer01825Y6300151FCT-ND¥1,183.40400Upgrade
1825Y6300151GCTKnowles Syfer01825Y6300151GCT-ND¥556.08000Upgrade
1825Y6300151JCTKnowles Syfer01825Y6300151JCT-ND¥340.43800Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥340.43800¥170,219
Manufacturers Standard Package
Unit Price without JCT:¥340.43800
Unit Price with JCT:¥374.48180