MFR Recommended
Similar
Similar
Similar

1812YA250181JXTPY2 | |
|---|---|
DigiKey Part Number | 1812YA250181JXTPY2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812YA250181JXTPY2 |
Description | CAP CER 180PF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812YA250181JXTPY2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings X1 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812YA250181JJTSYX | Knowles Syfer | 0 | 1608-1812YA250181JJTSYXTR-ND | ¥230.38000 | MFR Recommended |
| 1812YA250181FCTPY2 | Knowles Syfer | 0 | 1812YA250181FCTPY2-ND | ¥1,495.31200 | Similar |
| 1812YA250181GCTPY2 | Knowles Syfer | 0 | 1812YA250181GCTPY2-ND | ¥730.30600 | Similar |
| 1812YA250181JCTPY2 | Knowles Syfer | 0 | 1812YA250181JCTPY2-ND | ¥445.76200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥261.25000 | ¥130,625 |
| Unit Price without JCT: | ¥261.25000 |
|---|---|
| Unit Price with JCT: | ¥287.37500 |


