Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1812J0160104GCT | |
|---|---|
DigiKey Part Number | 1812J0160104GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0160104GCT |
Description | CAP CER 0.1UF 16V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±2% 16V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0160104GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0160104FCT | Knowles Syfer | 0 | 1812J0160104FCT-ND | ¥12,606.52800 | Similar |
| 1812J0250104FCT | Knowles Syfer | 0 | 1812J0250104FCT-ND | ¥3,020.49400 | Similar |
| 1812J0250104GCT | Knowles Syfer | 0 | 1812J0250104GCT-ND | ¥1,463.41000 | Similar |
| 1812J0500104FCT | Knowles Syfer | 0 | 1812J0500104FCT-ND | ¥3,444.82200 | Similar |
| 1812J0500104GCT | Knowles Syfer | 0 | 1812J0500104GCT-ND | ¥1,666.76600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥6,035.55600 | ¥3,017,778 |
| Unit Price without JCT: | ¥6,035.55600 |
|---|---|
| Unit Price with JCT: | ¥6,639.11160 |



