1812J0160104FCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥3,020.49400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥3,444.82200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥3,444.82200
Datasheet

Similar


KEMET
In Stock: 241
Unit Price: ¥1,133.00000
Datasheet
0.1 µF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J0160104FCT

DigiKey Part Number
1812J0160104FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J0160104FCT
Description
CAP CER 0.1UF 16V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J0160104FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥12,606.52800¥6,303,264
Manufacturers Standard Package
Unit Price without JCT:¥12,606.52800
Unit Price with JCT:¥13,867.18080