Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808J2500391JXT | |
|---|---|
DigiKey Part Number | 1808J2500391JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J2500391JXT |
Description | CAP CER 390PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J2500391JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J5000391JXT | Knowles Syfer | 0 | 1808J5000391JXT-ND | ¥78.32800 | Upgrade |
| 1808J6300391JXT | Knowles Syfer | 0 | 1808J6300391JXT-ND | ¥78.32800 | Upgrade |
| 1808J2500391FCT | Knowles Syfer | 0 | 1808J2500391FCT-ND | ¥250.40600 | Similar |
| 1808J2500391GCT | Knowles Syfer | 0 | 1808J2500391GCT-ND | ¥123.93000 | Similar |
| 1808J2500391JCT | Knowles Syfer | 0 | 1808J2500391JCT-ND | ¥78.32800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥78.32800 | ¥117,492 |
| Unit Price without JCT: | ¥78.32800 |
|---|---|
| Unit Price with JCT: | ¥86.16080 |


