Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808J5000391JCT | |
|---|---|
DigiKey Part Number | 1808J5000391JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J5000391JCT |
Description | CAP CER 390PF 500V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J5000391JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J5000391FCT | Knowles Syfer | 0 | 1808J5000391FCT-ND | ¥250.40600 | Similar |
| 1808J5000391GCT | Knowles Syfer | 0 | 1808J5000391GCT-ND | ¥123.93000 | Similar |
| 1808J5000391JXT | Knowles Syfer | 0 | 1808J5000391JXT-ND | ¥78.32800 | Similar |
| 1808J6300391FCT | Knowles Syfer | 0 | 1808J6300391FCT-ND | ¥250.40600 | Similar |
| 1808J6300391GCT | Knowles Syfer | 0 | 1808J6300391GCT-ND | ¥123.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥78.32800 | ¥117,492 |
| Unit Price without JCT: | ¥78.32800 |
|---|---|
| Unit Price with JCT: | ¥86.16080 |



