1808J5000391JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥78.32800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥250.40600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥123.93000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥78.32800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥250.40600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥123.93000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥78.32800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥133.09000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥132.83467
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥91.65133
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥80.69300
Datasheet
390 pF ±5% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J5000391JXT

DigiKey Part Number
1808J5000391JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J5000391JXT
Description
CAP CER 390PF 500V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±5% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J5000391JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J6300391JXTKnowles Syfer01808J6300391JXT-ND¥78.32800Upgrade
1808J5000391FCTKnowles Syfer01808J5000391FCT-ND¥250.40600Similar
1808J5000391GCTKnowles Syfer01808J5000391GCT-ND¥123.93000Similar
1808J5000391JCTKnowles Syfer01808J5000391JCT-ND¥78.32800Similar
1808J6300391FCTKnowles Syfer01808J6300391FCT-ND¥250.40600Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥78.32800¥117,492
Manufacturers Standard Package
Unit Price without JCT:¥78.32800
Unit Price with JCT:¥86.16080