Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J6300821KXT | |
|---|---|
DigiKey Part Number | 1210J6300821KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J6300821KXT |
Description | CAP CER 820PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J6300821KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J6300821JXT | Knowles Syfer | 0 | 1210J6300821JXT-ND | ¥68.45350 | Upgrade |
| 1210J6300821FCT | Knowles Syfer | 0 | 1210J6300821FCT-ND | ¥213.31600 | Similar |
| 1210J6300821GCT | Knowles Syfer | 0 | 1210J6300821GCT-ND | ¥114.08700 | Similar |
| 1210J6300821JCT | Knowles Syfer | 0 | 1210J6300821JCT-ND | ¥64.28650 | Similar |
| 1210J6300821KCT | Knowles Syfer | 0 | 1210J6300821KCT-ND | ¥60.99250 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥59.06300 | ¥118,126 |
| Unit Price without JCT: | ¥59.06300 |
|---|---|
| Unit Price with JCT: | ¥64.96930 |


