Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J6300821KXR | |
|---|---|
DigiKey Part Number | 1210J6300821KXR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J6300821KXR |
Description | CAP CER 820PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J6300821KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J6300821JCR | Knowles Syfer | 0 | 1210J6300821JCR-ND | ¥59.15288 | Similar |
| 1210J6300821KXT | Knowles Syfer | 0 | 1210J6300821KXT-ND | ¥59.06300 | Parametric Equivalent |
| 1210Y6300821KET | Knowles Syfer | 0 | 1210Y6300821KET-ND | ¥94.01200 | Parametric Equivalent |
| 1210Y6300821KXR | Knowles Syfer | 0 | 1210Y6300821KXR-ND | ¥60.57875 | Parametric Equivalent |
| 1210Y6300821KXT | Knowles Syfer | 0 | 1210Y6300821KXT-ND | ¥65.79700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥54.22900 | ¥433,832 |
| Unit Price without JCT: | ¥54.22900 |
|---|---|
| Unit Price with JCT: | ¥59.65190 |


