Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

1210Y6300821KXT | |
|---|---|
DigiKey Part Number | 1210Y6300821KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y6300821KXT |
Description | CAP CER 820PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y6300821KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300821JXT | Knowles Syfer | 0 | 1210Y6300821JXT-ND | ¥83.88200 | Upgrade |
| 1210Y6300821FCT | Knowles Syfer | 0 | 1210Y6300821FCT-ND | ¥263.20900 | Similar |
| 1210Y6300821GCT | Knowles Syfer | 0 | 1210Y6300821GCT-ND | ¥140.38800 | Similar |
| 1210Y6300821JCT | Knowles Syfer | 0 | 1210Y6300821JCT-ND | ¥78.84750 | Similar |
| 1210Y6300821KCT | Knowles Syfer | 0 | 1210Y6300821KCT-ND | ¥74.81500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥65.79700 | ¥131,594 |
| Unit Price without JCT: | ¥65.79700 |
|---|---|
| Unit Price with JCT: | ¥72.37670 |


