0805J0250390GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥66.52200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥64.03233
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥64.03233
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥64.03233
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥51.42000
Datasheet

Upgrade


KEMET
In Stock: 13,193
Unit Price: ¥151.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥27.48325
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥24.08150
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥27.39450
Datasheet

Upgrade


YAGEO
In Stock: 3,212
Unit Price: ¥38.00000
Datasheet

Upgrade


YAGEO
In Stock: 6,055
Unit Price: ¥35.00000
Datasheet
39 pF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0250390GCT

DigiKey Part Number
0805J0250390GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0250390GCT
Description
CAP CER 39PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0250390GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J0250390FCTKnowles Syfer00805J0250390FCT-ND¥66.52200Upgrade
0805J0500390FCTKnowles Syfer00805J0500390FCT-ND¥64.03233Upgrade
0805J0500390GCTKnowles Syfer00805J0500390GCT-ND¥39.68133Upgrade
0805J0630390FCTKnowles Syfer00805J0630390FCT-ND¥64.03233Upgrade
0805J0630390GCTKnowles Syfer00805J0630390GCT-ND¥39.68133Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥39.68133¥119,044
Manufacturers Standard Package
Unit Price without JCT:¥39.68133
Unit Price with JCT:¥43.64946