T551B406K030AT4251 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4,475.02273
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥5,157.63158
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥6,708.22727
Datasheet
13030, T550, T551 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13030, T550, T551 Series

T551B406K030AT4251

DigiKey Part Number
T551B406K030AT4251-ND
Manufacturer
Manufacturer Product Number
T551B406K030AT4251
Description
CAP TANT POLY 40UF 30V AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
40 µF Hermetically Sealed Tantalum Polymer Capacitor 30 V Axial, Can 170mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T551B406K030AT4251 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Capacitance
40 µF
Tolerance
±10%
Voltage - Rated
30 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
170mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.312" Dia x 0.641" L (7.92mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
19¥7,435.94737¥141,283
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥7,435.94737
Unit Price with JCT:¥8,179.54211