T551B406K030AH4251 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4,675.65909
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥7,009.04545
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥7,769.36842
Datasheet
40 µF Hermetically Sealed Tantalum Polymer Capacitor 30 V Axial, Can 170mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 µF Hermetically Sealed Tantalum Polymer Capacitor 30 V Axial, Can 170mOhm @ 100kHz

T551B406K030AH4251

DigiKey Part Number
T551B406K030AH4251-ND
Manufacturer
Manufacturer Product Number
T551B406K030AH4251
Description
CAP TANT POLY 40UF 30V AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
40 µF Hermetically Sealed Tantalum Polymer Capacitor 30 V Axial, Can 170mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T551B406K030AH4251 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
170mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 85°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial, Can
Capacitance
40 µF
Size / Dimension
0.312" Dia x 0.641" L (7.92mm x 16.28mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
30 V
Features
General Purpose
Type
Hermetically Sealed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T551B406K030AHKEMET0T551B406K030AH-ND¥4,675.65909Parametric Equivalent
T551B406K030ATKEMET0T551B406K030AT-ND¥7,009.04545Parametric Equivalent
T551B406K030AT4251KEMET0T551B406K030AT4251-ND¥7,769.36842Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
38¥5,388.86842¥204,777
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥5,388.86842
Unit Price with JCT:¥5,927.75526