Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


T551B406K030AH | |
|---|---|
DigiKey Part Number | T551B406K030AH-ND |
Manufacturer | |
Manufacturer Product Number | T551B406K030AH |
Description | CAP TANT POLY 40UF 30V AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 40 µF Hermetically Sealed Tantalum Polymer Capacitor 30 V Axial, Can 170mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T551B406K030AH Models |
Category | ESR (Equivalent Series Resistance) 170mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance 40 µF | Size / Dimension 0.312" Dia x 0.641" L (7.92mm x 16.28mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 30 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T551B406K030AH4251 | KEMET | 0 | T551B406K030AH4251-ND | ¥5,388.86842 | Parametric Equivalent |
| T551B406K030AT | KEMET | 0 | T551B406K030AT-ND | ¥7,009.04545 | Parametric Equivalent |
| T551B406K030AT4251 | KEMET | 0 | T551B406K030AT4251-ND | ¥7,769.36842 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | ¥4,675.65909 | ¥205,729 |
| Unit Price without JCT: | ¥4,675.65909 |
|---|---|
| Unit Price with JCT: | ¥5,143.22500 |


