C2225C824K5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥218.68500
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥333.63300
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ¥526.67600
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥159.44300
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥662.25200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥662.25200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥526.67600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥662.25200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥526.67600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥662.25200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥526.67600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥662.25200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥526.67600
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ¥171.64000
Datasheet
0.82 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C824K5RACTU

DigiKey Part Number
399-C2225C824K5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2225C824K5RACTU
Description
CAP CER 0.82UF 50V X7R 2225
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.82 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C824K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.045" (1.15mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2225C824J5RACTUKEMET0399-C2225C824J5RACTUTR-ND¥218.68500Upgrade
C2225C824JARACTUKEMET0399-C2225C824JARACTUTR-ND¥333.63300Upgrade
2225J0500824KXTKnowles Syfer02225J0500824KXT-ND¥526.67600Direct
22251C824KAT2AKYOCERA AVX022251C824KAT2A-ND¥159.44300Upgrade
2225J0500824JXTKnowles Syfer02225J0500824JXT-ND¥662.25200Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥189.81400¥189,814
Manufacturers Standard Package
Unit Price without JCT:¥189.81400
Unit Price with JCT:¥208.79540