2225J2000824KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥662.25200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥662.25200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥526.67600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥662.25200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥526.67600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,920.00200
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,919.24000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥582.55400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥333.63300
Datasheet
0.82 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2000824KXT

DigiKey Part Number
2225J2000824KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2000824KXT
Description
CAP CER 0.82UF 200V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.82 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2000824KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2000824JXTKnowles Syfer02225J2000824JXT-ND¥662.25200Upgrade
2225J2500824JXTKnowles Syfer02225J2500824JXT-ND¥662.25200Upgrade
2225J2500824KXTKnowles Syfer02225J2500824KXT-ND¥526.67600Upgrade
2225J5000824JXTKnowles Syfer02225J5000824JXT-ND¥662.25200Upgrade
2225J5000824KXTKnowles Syfer02225J5000824KXT-ND¥526.67600Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥526.67600¥263,338
Manufacturers Standard Package
Unit Price without JCT:¥526.67600
Unit Price with JCT:¥579.34360