22251C824KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: ¥3.16920
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3.98502
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3.98502
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3.16920
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3.98502
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3.16920
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3.98502
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3.16920
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥2.00759
Datasheet
0.82 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22251C824KAT2A

DigiKey Part Number
22251C824KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
22251C824KAT2A
Description
CAP CER 0.82UF 100V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.82 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2225 (5763 Metric)
Tolerance
±10%
Size / Dimension
0.225" L x 0.250" W (5.72mm x 6.35mm)
Voltage - Rated
Thickness (Max)
0.060" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J1000824KXTKnowles Syfer02225J1000824KXT-ND¥3.16920Direct
2225J1000824JXTKnowles Syfer02225J1000824JXT-ND¥3.98502Upgrade
2225J2000824JXTKnowles Syfer02225J2000824JXT-ND¥3.98502Upgrade
2225J2000824KXTKnowles Syfer02225J2000824KXT-ND¥3.16920Upgrade
2225J2500824JXTKnowles Syfer02225J2500824JXT-ND¥3.98502Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥159.44300¥159,443
Manufacturers Standard Package
Unit Price without JCT:¥159.44300
Unit Price with JCT:¥175.38730